
NTTFS4C50NTWG | |
|---|---|
DigiKey Part Number | NTTFS4C50NTWG-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NTTFS4C50NTWG |
Description | MOSFET N-CH 30V 75A 8WDFN |
Customer Reference | |
Detailed Description | N-Channel 19.4A (Ta) Surface Mount 8-WDFN (3.3x3.3) |
EDA/CAD Models | NTTFS4C50NTWG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | - | |
Current - Continuous Drain (Id) @ 25°C | ||
Rds On (Max) @ Id, Vgs | - | |
Vgs(th) (Max) @ Id | - | |
FET Feature | - | |
Power Dissipation (Max) | - | |
Operating Temperature | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-WDFN (3.3x3.3) | |
Package / Case | ||
Base Product Number |




