NTSV20120CTG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 38
Unit Price: 1,19000 €
Datasheet

Similar


SMC Diode Solutions
In Stock: 50
Unit Price: 1,51000 €
Datasheet

Similar


SMC Diode Solutions
In Stock: 1 000
Unit Price: 1,51000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,53225 €
Datasheet
Diode Array 1 Pair Common Cathode 120 V 10A Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTSV20120CTG

DigiKey Part Number
NTSV20120CTGOS-ND
Manufacturer
Manufacturer Product Number
NTSV20120CTG
Description
DIODE ARR SCHOTT 120V 10A TO-220
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 120 V 10A Through Hole TO-220-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
120 V
Current - Average Rectified (Io) (per Diode)
10A
Voltage - Forward (Vf) (Max) @ If
1.12 V @ 10 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
700 µA @ 120 V
Operating Temperature - Junction
-40°C ~ 150°C
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes