NTSB40120CT-1G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,75694 €
Datasheet
Diode Array 1 Pair Common Cathode 120 V 20A Through Hole TO-262-3 Long Leads, I2PAK, TO-262AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTSB40120CT-1G

DigiKey Part Number
NTSB40120CT-1GOS-ND
Manufacturer
Manufacturer Product Number
NTSB40120CT-1G
Description
DIODE ARRAY SCHOT 120V 20A TO262
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 120 V 20A Through Hole TO-262-3 Long Leads, I2PAK, TO-262AA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
120 V
Current - Average Rectified (Io) (per Diode)
20A
Voltage - Forward (Vf) (Max) @ If
910 mV @ 20 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 120 V
Operating Temperature - Junction
-40°C ~ 150°C
Mounting Type
Through Hole
Package / Case
TO-262-3 Long Leads, I2PAK, TO-262AA
Supplier Device Package
TO-262 (I2PAK)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 62 237 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

62 237In Stock
Ships from Rochester Electronics, LLC