
NUD3048MT1G | |
|---|---|
DigiKey Part Number | NUD3048MT1GOS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NUD3048MT1G |
Description | IC PWR SWITCH N-CHAN 1:1 6TSOP |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 700mA 6-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | NUD3048MT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | Low Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | - | |
Voltage - Supply (Vcc/Vdd) | - | |
Current - Output (Max) | 700mA | |
Rds On (Typ) | 600mOhm | |
Input Type | - | |
Features | - | |
Fault Protection | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-TSOP | |
Package / Case | ||
Base Product Number |

