NTP22N06 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 825
Unit Price: 1,54000 €
Datasheet
N-Channel 60 V 22A (Ta) 60W (Tj) Through Hole TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTP22N06

DigiKey Part Number
NTP22N06OS-ND
Manufacturer
Manufacturer Product Number
NTP22N06
Description
MOSFET N-CH 60V 22A TO220AB
Customer Reference
Detailed Description
N-Channel 60 V 22A (Ta) 60W (Tj) Through Hole TO-220
Datasheet
 Datasheet
EDA/CAD Models
NTP22N06 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
60mOhm @ 11A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
32 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
700 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
60W (Tj)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 333 View Now
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

333In Stock
Ships from Rochester Electronics, LLC