
FAN54120MP420X | |
|---|---|
DigiKey Part Number | 488-FAN54120MP420XTR-ND - Tape & Reel (TR) 488-FAN54120MP420XCT-ND - Cut Tape (CT) 488-FAN54120MP420XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FAN54120MP420X |
Description | IC BATT CHG LI-ION 1CELL 6DFN |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion 6-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | FAN54120MP420X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current | |
Fault Protection | Over Current, Over Voltage, Short Circuit | |
Charge Current - Max | 500mA | |
Battery Pack Voltage | 2.5V ~ 4.5V | |
Voltage - Supply (Max) | 6V | |
Interface | USB | |
Operating Temperature | -30°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-VDFN Exposed Pad | |
Supplier Device Package | 6-DFN (2x2) | |
Base Product Number |


