NTNS3190NZT5G is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 6 648 725
Unit Price: 0,25497 €
Datasheet
N-Channel 20 V 224mA (Ta) 120mW (Ta) Surface Mount 3-XLLGA (0.62x0.62)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTNS3190NZT5G

DigiKey Part Number
NTNS3190NZT5GOSTR-ND - Tape & Reel (TR)
NTNS3190NZT5GOSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
NTNS3190NZT5G
Description
MOSFET N-CH 20V 224MA 3XLLGA
Customer Reference
Detailed Description
N-Channel 20 V 224mA (Ta) 120mW (Ta) Surface Mount 3-XLLGA (0.62x0.62)
Datasheet
 Datasheet
EDA/CAD Models
NTNS3190NZT5G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.5V, 4.5V
Rds On (Max) @ Id, Vgs
1.4Ohm @ 100mA, 4.5V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
0.7 nC @ 4.5 V
Vgs (Max)
±8V
Input Capacitance (Ciss) (Max) @ Vds
15.8 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
120mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
3-XLLGA (0.62x0.62)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 6 648 725 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

92 000In Stock
Ships from Flip Electronics
6 556 725In Stock
Ships from Rochester Electronics, LLC