N-Channel 60 V 17A (Ta), 71A (Tc) Surface Mount LFPAK4 (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 60 V 17A (Ta), 71A (Tc) Surface Mount LFPAK4 (5x6)
SOT 1023

NTMYS6D2N06CLTWG

DigiKey Part Number
488-NTMYS6D2N06CLTWGTR-ND - Tape & Reel (TR)
488-NTMYS6D2N06CLTWGCT-ND - Cut Tape (CT)
488-NTMYS6D2N06CLTWGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTMYS6D2N06CLTWG
Description
MOSFET N-CH 60V 4LFPAK
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 17A (Ta), 71A (Tc) Surface Mount LFPAK4 (5x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
-
Rds On (Max) @ Id, Vgs
-
Vgs(th) (Max) @ Id
-
Vgs (Max)
-
FET Feature
-
Power Dissipation (Max)
-
Operating Temperature
-
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
LFPAK4 (5x6)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 982
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,85000 €1,85 €
101,18200 €11,82 €
1000,79880 €79,88 €
5000,63454 €317,27 €
1 0000,58171 €581,71 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,48099 €1 442,97 €
6 0000,45547 €2 732,82 €
Manufacturers Standard Package
Unit Price without VAT:1,85000 €
Unit Price with VAT:2,22000 €