NTMS4840NR2G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 6 721
Unit Price: 0,86000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 1 214
Unit Price: 0,92000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 7 802
Unit Price: 0,86000 €
Datasheet

Similar


STMicroelectronics
In Stock: 2 443
Unit Price: 1,32000 €
Datasheet
N-Channel 30 V 4.5A (Ta) 680mW (Ta) Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTMS4840NR2G

DigiKey Part Number
NTMS4840NR2G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NTMS4840NR2G
Description
MOSFET N-CH 30V 4.5A 8SOIC
Customer Reference
Detailed Description
N-Channel 30 V 4.5A (Ta) 680mW (Ta) Surface Mount 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
NTMS4840NR2G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
24mOhm @ 6.9A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
9.5 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
520 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
680mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 21 120 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

21 120In Stock
Ships from Rochester Electronics, LLC