Image for NTL4502NT1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTL4502NT1

DigiKey Part Number
NTL4502NT1OS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NTL4502NT1
Description
MOSFET 4N-CH 24V 11.4A 16QFN
Customer Reference
Detailed Description
Mosfet Array 24V 11.4A 1.7W Surface Mount 16-QFN-FBIP (10.5x10.5)
Datasheet
 Datasheet
EDA/CAD Models
NTL4502NT1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
MOSFET (Metal Oxide)
Configuration
4 N-Channel (Full Bridge)
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
24V
Current - Continuous Drain (Id) @ 25°C
11.4A
Rds On (Max) @ Id, Vgs
11mOhm @ 15A, 10V
Vgs(th) (Max) @ Id
2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
13nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
1605pF @ 20V
Power - Max
1.7W
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
16-PowerQFN
Supplier Device Package
16-QFN-FBIP (10.5x10.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 912 View Now
This product is no longer manufactured.
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

912In Stock
Ships from Rochester Electronics, LLC