NTMFS5C404NLT3G is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 3 451
Unit Price: 2,74000 €
Datasheet
5 DFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTMFS5C404NLT3G

DigiKey Part Number
488-NTMFS5C404NLT3GTR-ND - Tape & Reel (TR)
488-NTMFS5C404NLT3GCT-ND - Cut Tape (CT)
488-NTMFS5C404NLT3GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTMFS5C404NLT3G
Description
MOSFET N-CH 40V 52A/370A 5DFN
Customer Reference
Detailed Description
N-Channel 40 V 52A (Ta), 370A (Tc) 3.2W (Ta), 167W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
0.75mOhm @ 50A, 10V
Vgs(th) (Max) @ Id
2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
181 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
12168 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
3.2W (Ta), 167W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
5-DFN (5x6) (8-SOFL)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types