N-Channel 30 V 16.4A (Ta), 52A (Tc) 2.51W (Ta), 25.5W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTMFS4C028NT1G

DigiKey Part Number
488-NTMFS4C028NT1GTR-ND - Tape & Reel (TR)
488-NTMFS4C028NT1GCT-ND - Cut Tape (CT)
488-NTMFS4C028NT1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTMFS4C028NT1G
Description
MOSFET N-CH 30V 16.4A/52A 5DFN
Manufacturer Standard Lead Time
48 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 16.4A (Ta), 52A (Tc) 2.51W (Ta), 25.5W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
4.73mOhm @ 30A, 10V
Vgs(th) (Max) @ Id
2.1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
22.2 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1252 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
2.51W (Ta), 25.5W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
5-DFN (5x6) (8-SOFL)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 130
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,74000 €0,74 €
100,46100 €4,61 €
1000,29820 €29,82 €
5000,22798 €113,99 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5000,18108 €271,62 €
3 0000,16496 €494,88 €
Manufacturers Standard Package
Unit Price without VAT:0,74000 €
Unit Price with VAT:0,88800 €