N-Channel 30 V 13.2A (Ta), 117A (Tc) Surface Mount 5-DFN (5x6) (8-SOFL)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTMFS4898NFT1G

DigiKey Part Number
2156-NTMFS4898NFT1G-ONTR-ND
Manufacturer
Manufacturer Product Number
NTMFS4898NFT1G
Description
MOSFET N-CH 30V SO-8FL
Customer Reference
Detailed Description
N-Channel 30 V 13.2A (Ta), 117A (Tc) Surface Mount 5-DFN (5x6) (8-SOFL)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Rds On (Max) @ Id, Vgs
3mOhm @ 30A, 10V
Vgs(th) (Max) @ Id
2.5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
49.5 nC @ 10 V
Input Capacitance (Ciss) (Max) @ Vds
3233 pF @ 12 V
FET Feature
-
Mounting Type
Surface Mount
Supplier Device Package
5-DFN (5x6) (8-SOFL)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23 815
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3130,82617 €258,59 €
Unit Price without VAT:0,82617 €
Unit Price with VAT:0,99140 €