
NCP81599MNTXG | |
|---|---|
DigiKey Part Number | 488-NCP81599MNTXGTR-ND - Tape & Reel (TR) 488-NCP81599MNTXGCT-ND - Cut Tape (CT) 488-NCP81599MNTXGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP81599MNTXG |
Description | I2C CONFIGURABLE, 4-SWITCH BUCK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buck, Boost Regulator Positive Output Step-Up/Step-Down I2C DC-DC Controller IC 32-QFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | Buck, Boost | |
Number of Outputs | 4 | |
Output Phases | 2 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 28V | |
Frequency - Switching | 150kHz ~ 1.2MHz | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | Yes | |
Clock Sync | - | |
Serial Interfaces | I2C | |
Control Features | Current Limit, Enable, Frequency Control, Power Good, Ramp, Soft Start, Tracking | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,16000 € | 2,16 € |
| 10 | 1,60400 € | 16,04 € |
| 25 | 1,46520 € | 36,63 € |
| 100 | 1,31340 € | 131,34 € |
| 250 | 1,24088 € | 310,22 € |
| 500 | 1,19722 € | 598,61 € |
| 1 000 | 1,16126 € | 1 161,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 1,12330 € | 2 808,25 € |
| 5 000 | 1,10043 € | 5 502,15 € |
| 7 500 | 1,08897 € | 8 167,27 € |
| Unit Price without VAT: | 2,16000 € |
|---|---|
| Unit Price with VAT: | 2,59200 € |









