
NCV78763MW4AR2G | |
|---|---|
DigiKey Part Number | 488-NCV78763MW4AR2GTR-ND - Tape & Reel (TR) 488-NCV78763MW4AR2GCT-ND - Cut Tape (CT) 488-NCV78763MW4AR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV78763MW4AR2G |
Description | IC LED DRV RGLTR PWM 1.6A 32QFNW |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 2 Output DC DC Regulator Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 1.6A 32-QFNW (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck), Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 2 | |
Voltage - Supply (Min) | 4V | |
Voltage - Supply (Max) | 40V | |
Voltage - Output | - | |
Current - Output / Channel | 1.6A | |
Frequency | 8MHz | |
Dimming | Analog, PWM | |
Applications | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFNW (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,54000 € | 3,54 € |
| 10 | 2,67700 € | 26,77 € |
| 25 | 2,46120 € | 61,53 € |
| 100 | 2,22410 € | 222,41 € |
| 250 | 2,11100 € | 527,75 € |
| 500 | 2,10162 € | 1 050,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,83676 € | 9 183,80 € |
| Unit Price without VAT: | 3,54000 € |
|---|---|
| Unit Price with VAT: | 4,24800 € |

