N-Channel 60 V 10A (Ta), 33A (Tc) 3.4W (Ta), 36W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTMFS016N06CT1G

DigiKey Part Number
488-NTMFS016N06CT1GTR-ND - Tape & Reel (TR)
488-NTMFS016N06CT1GCT-ND - Cut Tape (CT)
488-NTMFS016N06CT1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTMFS016N06CT1G
Description
MOSFET N-CH 60V 10A/33A 5DFN
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 10A (Ta), 33A (Tc) 3.4W (Ta), 36W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
15.6mOhm @ 5A, 10V
Vgs(th) (Max) @ Id
4V @ 25µA
Gate Charge (Qg) (Max) @ Vgs
6.9 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
489 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
3.4W (Ta), 36W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
5-DFN (5x6) (8-SOFL)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,78000 €0,78 €
100,48400 €4,84 €
1000,31350 €31,35 €
5000,24012 €120,06 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5000,19100 €286,50 €
3 0000,17416 €522,48 €
Manufacturers Standard Package
Unit Price without VAT:0,78000 €
Unit Price with VAT:0,93600 €