8 PowerDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 PowerDIP
8-PQFN

NTMFS011N15MC

DigiKey Part Number
488-NTMFS011N15MCTR-ND - Tape & Reel (TR)
488-NTMFS011N15MCCT-ND - Cut Tape (CT)
488-NTMFS011N15MCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTMFS011N15MC
Description
MOSFET N-CH 150V 10.7A/78A 8PQFN
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
N-Channel 150 V 10.7A (Ta), 78A (Tc) 2.7W (Ta), 147W (Tc) Surface Mount 8-PQFN (5x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
150 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
8V, 10V
Rds On (Max) @ Id, Vgs
11.5mOhm @ 35A, 10V
Vgs(th) (Max) @ Id
4.5V @ 194µA
Gate Charge (Qg) (Max) @ Vgs
46 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
3592 pF @ 75 V
FET Feature
-
Power Dissipation (Max)
2.7W (Ta), 147W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-PQFN (5x6)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 559
Factory Stock: 33 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,80000 €7,80 €
107,70400 €77,04 €
1007,32730 €732,73 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,98642 €17 959,26 €
Manufacturers Standard Package
Unit Price without VAT:7,80000 €
Unit Price with VAT:9,36000 €