Mosfet Array 60V 7A (Ta), 19A (Tc) 3.2W (Ta), 23W (Tc) Surface Mount 8-DFN (5x6) Dual Flag (SO8FL-Dual)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Mosfet Array 60V 7A (Ta), 19A (Tc) 3.2W (Ta), 23W (Tc) Surface Mount 8-DFN (5x6) Dual Flag (SO8FL-Dual)
8 Power TDFN

NTMFD030N06CT1G

DigiKey Part Number
488-NTMFD030N06CT1GTR-ND - Tape & Reel (TR)
488-NTMFD030N06CT1GCT-ND - Cut Tape (CT)
488-NTMFD030N06CT1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTMFD030N06CT1G
Description
MOSFET 2N-CH 60V 7A 8DFN
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
Mosfet Array 60V 7A (Ta), 19A (Tc) 3.2W (Ta), 23W (Tc) Surface Mount 8-DFN (5x6) Dual Flag (SO8FL-Dual)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
-
Drain to Source Voltage (Vdss)
60V
Current - Continuous Drain (Id) @ 25°C
7A (Ta), 19A (Tc)
Rds On (Max) @ Id, Vgs
29.7mOhm @ 3A, 10V
Vgs(th) (Max) @ Id
4V @ 13µA
Gate Charge (Qg) (Max) @ Vgs
4.7nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
255pF @ 30V
Power - Max
3.2W (Ta), 23W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-PowerTDFN
Supplier Device Package
8-DFN (5x6) Dual Flag (SO8FL-Dual)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 345
Factory Stock: 10 500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,49000 €1,49 €
100,94300 €9,43 €
1000,63020 €63,02 €
5000,49604 €248,02 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5000,40269 €604,03 €
3 0000,37202 €1 116,06 €
Manufacturers Standard Package
Unit Price without VAT:1,49000 €
Unit Price with VAT:1,78800 €