


NTMFD016N06CT1G | |
|---|---|
DigiKey Part Number | 488-NTMFD016N06CT1GTR-ND - Tape & Reel (TR) 488-NTMFD016N06CT1GCT-ND - Cut Tape (CT) 488-NTMFD016N06CT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTMFD016N06CT1G |
Description | MOSFET 2N-CH 60V 9A 8DFN |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 9A (Ta), 32A (Tc) 3.1W (Ta), 36W (Tc) Surface Mount 8-DFN (5x6) Dual Flag (SO8FL-Dual) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 9A (Ta), 32A (Tc) | |
Rds On (Max) @ Id, Vgs | 16.3mOhm @ 5A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 25µA | |
Gate Charge (Qg) (Max) @ Vgs | 6.9nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 489pF @ 30V | |
Power - Max | 3.1W (Ta), 36W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerTDFN | |
Supplier Device Package | 8-DFN (5x6) Dual Flag (SO8FL-Dual) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,76000 € | 1,76 € |
| 10 | 1,11900 € | 11,19 € |
| 100 | 0,75630 € | 75,63 € |
| 500 | 0,60110 € | 300,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 0,52575 € | 788,63 € |
| 3 000 | 0,48783 € | 1 463,49 € |
| 4 500 | 0,46852 € | 2 108,34 € |
| 7 500 | 0,46300 € | 3 472,50 € |
| Unit Price without VAT: | 1,76000 € |
|---|---|
| Unit Price with VAT: | 2,11200 € |

