P-Channel 20 V 3.4A (Ta) 600mW (Ta) Surface Mount 6-UDFN (1.6x1.6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTLUS3A39PZTBG

DigiKey Part Number
2156-NTLUS3A39PZTBG-OS-ND
Manufacturer
Manufacturer Product Number
NTLUS3A39PZTBG
Description
MOSFET P-CH 20V 3.4A 6UDFN
Customer Reference
Detailed Description
P-Channel 20 V 3.4A (Ta) 600mW (Ta) Surface Mount 6-UDFN (1.6x1.6)
Datasheet
 Datasheet
EDA/CAD Models
NTLUS3A39PZTBG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.5V, 4.5V
Rds On (Max) @ Id, Vgs
39mOhm @ 4A, 4.5V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
10.4 nC @ 4.5 V
Vgs (Max)
±8V
Input Capacitance (Ciss) (Max) @ Vds
920 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
600mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
6-UDFN (1.6x1.6)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 51 000
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5650,45044 €254,50 €
Unit Price without VAT:0,45044 €
Unit Price with VAT:0,54053 €