NTGS3441BT1G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 13 223
Unit Price: 0,64000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 147
Unit Price: 0,82000 €
Datasheet
P-Channel 20 V 2.2A (Ta) 700mW (Ta) Surface Mount 6-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTGS3441BT1G

DigiKey Part Number
NTGS3441BT1G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NTGS3441BT1G
Description
MOSFET P-CH 20V 2.2A 6TSOP
Customer Reference
Detailed Description
P-Channel 20 V 2.2A (Ta) 700mW (Ta) Surface Mount 6-TSOP
Datasheet
 Datasheet
EDA/CAD Models
NTGS3441BT1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4.5V
Rds On (Max) @ Id, Vgs
90mOhm @ 3A, 4.5V
Vgs(th) (Max) @ Id
900mV @ 250µA
Gate Charge (Qg) (Max) @ Vgs
9 nC @ 4.5 V
Vgs (Max)
±8V
Input Capacitance (Ciss) (Max) @ Vds
630 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
700mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
6-TSOP
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 48 750 View Now
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

48 750In Stock
Ships from Rochester Electronics, LLC