Similar

NTDV2955-1G | |
|---|---|
DigiKey Part Number | NTDV2955-1G-ND |
Manufacturer | |
Manufacturer Product Number | NTDV2955-1G |
Description | MOSFET P-CH 60V 12A IPAK |
Customer Reference | |
Detailed Description | 12A (Ta) Through Hole IPAK |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
FET Type | - | |
Technology | - | |
Current - Continuous Drain (Id) @ 25°C | ||
Rds On (Max) @ Id, Vgs | - | |
Vgs(th) (Max) @ Id | - | |
FET Feature | - | |
Power Dissipation (Max) | - | |
Operating Temperature | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | IPAK | |
Package / Case | ||
Base Product Number |


