NTD5803NT4G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 3 168
Unit Price: 2,01000 €
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 8 244
Unit Price: 1,02000 €
Datasheet

Similar


STMicroelectronics
In Stock: 4 435
Unit Price: 2,07000 €
Datasheet

Similar


STMicroelectronics
In Stock: 5 315
Unit Price: 2,05000 €
Datasheet

Similar


STMicroelectronics
In Stock: 3 408
Unit Price: 2,17000 €
Datasheet
N-Channel 40 V 76A (Tc) 83W (Tc) Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTD5803NT4G

DigiKey Part Number
NTD5803NT4G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NTD5803NT4G
Description
MOSFET N-CH 40V 76A DPAK
Customer Reference
Detailed Description
N-Channel 40 V 76A (Tc) 83W (Tc) Surface Mount DPAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
5V, 10V
Rds On (Max) @ Id, Vgs
7.2mOhm @ 50A, 10V
Vgs(th) (Max) @ Id
3.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
51 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
3220 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
83W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
DPAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable