Similar

NTBGS1D5N06C | |
|---|---|
DigiKey Part Number | 488-NTBGS1D5N06CTR-ND - Tape & Reel (TR) 488-NTBGS1D5N06CCT-ND - Cut Tape (CT) 488-NTBGS1D5N06CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTBGS1D5N06C |
Description | POWER MOSFET, 60 V, 1.62 M?, 267 |
Customer Reference | |
Detailed Description | N-Channel 60 V 35A (Ta), 267A (Tc) 3.7W (Ta), 211W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V, 12V | |
Rds On (Max) @ Id, Vgs | 1.55mOhm @ 64A, 12V | |
Vgs(th) (Max) @ Id | 4V @ 318µA | |
Gate Charge (Qg) (Max) @ Vgs | 78.6 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 6250 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.7W (Ta), 211W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263 (D2PAK) | |
Package / Case |











