Similar

NTB75N03L09T4G | |
|---|---|
DigiKey Part Number | NTB75N03L09T4GOS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NTB75N03L09T4G |
Description | MOSFET N-CH 30V 75A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 30 V 75A (Tc) 2.5W (Ta), 125W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | NTB75N03L09T4G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V | |
Rds On (Max) @ Id, Vgs | 8mOhm @ 37.5A, 5V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 75 nC @ 5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 5635 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta), 125W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | D2PAK | |
Package / Case | ||
Base Product Number |


