
NSV20200DMTWTBG | |
|---|---|
DigiKey Part Number | 488-NSV20200DMTWTBGTR-ND - Tape & Reel (TR) 488-NSV20200DMTWTBGCT-ND - Cut Tape (CT) 488-NSV20200DMTWTBGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSV20200DMTWTBG |
Description | TRANS 2PNP DUAL 6-WDFN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 PNP (Dual) 155MHz Surface Mount 6-WDFN (2x2) |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 250 @ 100mA, 2V |
Manufacturer onsemi | Frequency - Transition 155MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Transistor Type 2 PNP (Dual) | Package / Case 6-WDFN Exposed Pad |
Vce Saturation (Max) @ Ib, Ic 390mV @ 200mA, 2A | Supplier Device Package 6-WDFN (2x2) |
Current - Collector Cutoff (Max) 100nA (ICBO) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,62200 € | 6,22 € |
| 100 | 0,40760 € | 40,76 € |
| 500 | 0,31542 € | 157,71 € |
| 1 000 | 0,28573 € | 285,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,23396 € | 701,88 € |
| 6 000 | 0,21604 € | 1 296,24 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,18800 € |

