
NST856MTWFTBG | |
|---|---|
DigiKey Part Number | 488-NST856MTWFTBGTR-ND - Tape & Reel (TR) 488-NST856MTWFTBGCT-ND - Cut Tape (CT) 488-NST856MTWFTBGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NST856MTWFTBG |
Description | TRANS PNP 65V 0.1A 3XDFNW |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 65 V 100 mA 100MHz 650 mW Surface Mount, Wettable Flank 3-XDFNW (1x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 65 V | |
Vce Saturation (Max) @ Ib, Ic | 900mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 220 @ 2mA, 5V | |
Power - Max | 650 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 3-XFDFN | |
Supplier Device Package | 3-XDFNW (1x1) |
| Cut Tape (CT) & Digi-Reel®: | 3000 |
| Tape & Reel (TR): | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,26900 € | 2,69 € |
| 100 | 0,17050 € | 17,05 € |
| 500 | 0,12800 € | 64,00 € |
| 1 000 | 0,11428 € | 114,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,09680 € | 290,40 € |
| 6 000 | 0,08799 € | 527,94 € |
| 9 000 | 0,08350 € | 751,50 € |
| 15 000 | 0,07845 € | 1 176,75 € |
| 21 000 | 0,07546 € | 1 584,66 € |
| 30 000 | 0,07256 € | 2 176,80 € |
| 75 000 | 0,06670 € | 5 002,50 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52800 € |

