SOT 23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSS12201LT1G

DigiKey Part Number
NSS12201LT1GOSTR-ND - Tape & Reel (TR)
NSS12201LT1GOSCT-ND - Cut Tape (CT)
NSS12201LT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NSS12201LT1G
Description
TRANS NPN 12V 2A SOT23-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 12 V 2 A 150MHz 460 mW Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
NSS12201LT1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
2 A
Voltage - Collector Emitter Breakdown (Max)
12 V
Vce Saturation (Max) @ Ib, Ic
90mV @ 200mA, 2A
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 500mA, 2V
Power - Max
460 mW
Frequency - Transition
150MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3 (TO-236)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 42
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,51000 €0,51 €
100,31800 €3,18 €
Unit Price without VAT:0,51000 €
Unit Price with VAT:0,61200 €