NRVUS2FA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 22 792
Unit Price: 0,34000 €
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 14 848
Unit Price: 0,37000 €
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,00000 €

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 14 990
Unit Price: 0,37000 €
Datasheet
Diode 300 V 1.5A Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NRVUS2FA

DigiKey Part Number
488-NRVUS2FATR-ND - Tape & Reel (TR)
488-NRVUS2FACT-ND - Cut Tape (CT)
488-NRVUS2FADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NRVUS2FA
Description
DIODE STANDARD 300V 1.5A DO214AC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 300 V 1.5A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
NRVUS2FA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
300 V
Current - Average Rectified (Io)
1.5A
Voltage - Forward (Vf) (Max) @ If
1 V @ 1.5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
5 µA @ 300 V
Capacitance @ Vr, F
50pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,50000 €0,50 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7 5000,09908 €743,10 €
15 0000,09119 €1 367,85 €
22 5000,08717 €1 961,33 €
37 5000,08265 €3 099,38 €
52 5000,07997 €4 198,43 €
75 0000,07971 €5 978,25 €
Manufacturers Standard Package
Unit Price without VAT:0,50000 €
Unit Price with VAT:0,60000 €