


NRVTSAF360T3G | |
|---|---|
DigiKey Part Number | 488-NRVTSAF360T3GTR-ND - Tape & Reel (TR) 488-NRVTSAF360T3GCT-ND - Cut Tape (CT) 488-NRVTSAF360T3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRVTSAF360T3G |
Description | DIODE SCHOTTKY 60V 3A SMA-FL |
Customer Reference | |
Detailed Description | Diode 60 V 3A Surface Mount SMA-FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 780 mV @ 6 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMA-FL | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,42000 € | 1,42 € |
| 10 | 0,89900 € | 8,99 € |
| 100 | 0,60100 € | 60,10 € |
| 500 | 0,47328 € | 236,64 € |
| 1 000 | 0,43215 € | 432,15 € |
| 2 000 | 0,39756 € | 795,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,36014 € | 1 800,70 € |
| 10 000 | 0,34596 € | 3 459,60 € |
| Unit Price without VAT: | 1,42000 € |
|---|---|
| Unit Price with VAT: | 1,70400 € |


