MFR Recommended

| NRVTS560EMFST3G | |
|---|---|
| DigiKey Part Number | 488-NRVTS560EMFST3GTR-ND - Tape & Reel (TR) 488-NRVTS560EMFST3GCT-ND - Cut Tape (CT) 488-NRVTS560EMFST3GDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | NRVTS560EMFST3G | 
| Description | DIODE SCHOTTKY 60V 5A 5DFN | 
| Customer Reference | |
| Detailed Description | Diode 60 V 5A Surface Mount 5-DFN (5x6) (8-SOFL) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Obsolete | |
| Technology | ||
| Voltage - DC Reverse (Vr) (Max) | 60 V | |
| Current - Average Rectified (Io) | 5A | |
| Voltage - Forward (Vf) (Max) @ If | 610 mV @ 5 A | |
| Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
| Current - Reverse Leakage @ Vr | 30 µA @ 60 V | |
| Capacitance @ Vr, F | - | |
| Grade | Automotive | |
| Qualification | AEC-Q101 | |
| Mounting Type | ||
| Package / Case | ||
| Supplier Device Package | 5-DFN (5x6) (8-SOFL) | |
| Operating Temperature - Junction | -55°C ~ 175°C | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France