
AR0239ATSH00XUEA0-DPBR | |
|---|---|
DigiKey Part Number | 488-AR0239ATSH00XUEA0-DPBR-ND |
Manufacturer | |
Manufacturer Product Number | AR0239ATSH00XUEA0-DPBR |
Description | 2MP 1/3 CIS SO |
Customer Reference | |
Detailed Description | CMOS Image Sensor 1936H x 1188V 3µm x 3µm 63-IBGA (9x9) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Type | CMOS | |
Pixel Size | 3µm x 3µm | |
Active Pixel Array | 1936H x 1188V | |
Frames per Second | 90.0 | |
Voltage - Supply | 1.14V ~ 1.26V | |
Package / Case | 63-LBGA | |
Supplier Device Package | 63-IBGA (9x9) | |
Operating Temperature | -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,06000 € | 31,06 € |
| 5 | 28,51800 € | 142,59 € |
| 10 | 27,57400 € | 275,74 € |
| 25 | 26,44440 € | 661,11 € |
| 50 | 25,67200 € | 1 283,60 € |
| 100 | 24,96300 € | 2 496,30 € |
| Unit Price without VAT: | 31,06000 € |
|---|---|
| Unit Price with VAT: | 37,27200 € |

