Diode 100 V 6A Surface Mount 8-WDFN (3.3x3.3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NRTS6100TFSTAG

DigiKey Part Number
488-NRTS6100TFSTAGTR-ND - Tape & Reel (TR)
488-NRTS6100TFSTAGCT-ND - Cut Tape (CT)
488-NRTS6100TFSTAGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NRTS6100TFSTAG
Description
DIODE SCHOTTKY 100V 6A 8WDFN
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Diode 100 V 6A Surface Mount 8-WDFN (3.3x3.3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
6A
Voltage - Forward (Vf) (Max) @ If
680 mV @ 6 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
50 µA @ 100 V
Capacitance @ Vr, F
782pF @ 1V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
8-WDFN (3.3x3.3)
Operating Temperature - Junction
-55°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 836
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,84000 €0,84 €
100,50900 €5,09 €
1000,33120 €33,12 €
5000,25474 €127,37 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5000,23260 €348,90 €
3 0000,22320 €669,60 €
4 5000,16589 €746,50 €
7 5000,16039 €1 202,92 €
Manufacturers Standard Package
Unit Price without VAT:0,84000 €
Unit Price with VAT:1,00800 €