NS6A12AT3G is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 40 720
Unit Price: 0,40000 €
Datasheet
31V Clamp 19.5A Ipp Tvs Diode Surface Mount SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NS6A12AT3G

DigiKey Part Number
NS6A12AT3G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NS6A12AT3G
Description
TVS DIODE 12VWM 31VC SMA
Customer Reference
Detailed Description
31V Clamp 19.5A Ipp Tvs Diode Surface Mount SMA
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
12V
Voltage - Breakdown (Min)
13.3V
Voltage - Clamping (Max) @ Ipp
31V
Current - Peak Pulse (10/1000µs)
19.5A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes