
NOIV1SN2000A-QDC | |
|---|---|
DigiKey Part Number | 5556-NOIV1SN2000A-QDC-ND |
Manufacturer | |
Manufacturer Product Number | NOIV1SN2000A-QDC |
Description | IC IMAGE SENSOR 2.3MP 52LLC |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | CMOS Image Sensor 1920H x 1080V 4.8µm x 4.8µm 52-PLCC |
Datasheet | Datasheet |
EDA/CAD Models | NOIV1SN2000A-QDC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | CMOS | |
Pixel Size | 4.8µm x 4.8µm | |
Active Pixel Array | 1920H x 1080V | |
Frames per Second | 92.0 | |
Voltage - Supply | 1.8V, 3.3V | |
Package / Case | 52-LCC | |
Supplier Device Package | 52-PLCC | |
Operating Temperature | 0°C ~ 70°C (TJ) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 174,80933 € | 10 488,56 € |
| Unit Price without VAT: | 174,80933 € |
|---|---|
| Unit Price with VAT: | 209,77120 € |








