
NOIP1SE0500A-QDI | |
|---|---|
DigiKey Part Number | NOIP1SE0500A-QDI-ND |
Manufacturer | |
Manufacturer Product Number | NOIP1SE0500A-QDI |
Description | IC IMAGE SENSOR 0.5MP 48LCC |
Customer Reference | |
Detailed Description | CMOS with Processor Image Sensor 800H x 600V 4.8µm x 4.8µm 48-LCC (14.22x14.22) |
Datasheet | Datasheet |
EDA/CAD Models | NOIP1SE0500A-QDI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | CMOS with Processor | |
Pixel Size | 4.8µm x 4.8µm | |
Active Pixel Array | 800H x 600V | |
Frames per Second | 43.0 | |
Voltage - Supply | 1.8V ~ 3.3V | |
Package / Case | 48-LCC | |
Supplier Device Package | 48-LCC (14.22x14.22) | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Base Product Number |







