
NOIL1SE0300A-QDC | |
|---|---|
DigiKey Part Number | NOIL1SE0300A-QDC-ND |
Manufacturer | |
Manufacturer Product Number | NOIL1SE0300A-QDC |
Description | SENSOR IMAGE COLOR CMOS 48-LCC |
Customer Reference | |
Detailed Description | CMOS Image Sensor 640H x 480V 9.9µm x 9.9µm 48-LCC (14.22x14.22) |
Datasheet | Datasheet |
EDA/CAD Models | NOIL1SE0300A-QDC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Type | CMOS | |
Pixel Size | 9.9µm x 9.9µm | |
Active Pixel Array | 640H x 480V | |
Frames per Second | 250.0 | |
Voltage - Supply | 2.5V ~ 3.3V | |
Package / Case | 48-LCC | |
Supplier Device Package | 48-LCC (14.22x14.22) | |
Operating Temperature | -40°C ~ 70°C (TJ) | |
Base Product Number |

