NOIV1SN1300A-QDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NOIL1SE0300A-QDC

DigiKey Part Number
NOIL1SE0300A-QDC-ND
Manufacturer
Manufacturer Product Number
NOIL1SE0300A-QDC
Description
SENSOR IMAGE COLOR CMOS 48-LCC
Customer Reference
Detailed Description
CMOS Image Sensor 640H x 480V 9.9µm x 9.9µm 48-LCC (14.22x14.22)
Datasheet
 Datasheet
EDA/CAD Models
NOIL1SE0300A-QDC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tray
Part Status
Obsolete
Type
CMOS
Pixel Size
9.9µm x 9.9µm
Active Pixel Array
640H x 480V
Frames per Second
250.0
Voltage - Supply
2.5V ~ 3.3V
Package / Case
48-LCC
Supplier Device Package
48-LCC (14.22x14.22)
Operating Temperature
-40°C ~ 70°C (TJ)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 2 661 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

2 661In Stock
Ships from Rochester Electronics, LLC