
NOA1212CUTAG | |
|---|---|
DigiKey Part Number | NOA1212CUTAGOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NOA1212CUTAG |
Description | SENSOR OPT 540NM AMBIENT 6 UFDFN |
Customer Reference | |
Detailed Description | Optical Sensor Ambient 540nm Current 6-UFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | NOA1212CUTAG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Ambient | |
Wavelength | 540nm | |
Proximity Detection | No | |
Output Type | Current | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN Exposed Pad | |
Supplier Device Package | 6-DFN (1.6x1.6) | |
Base Product Number |

