
MC74ACT14DR2G-Q | |
|---|---|
DigiKey Part Number | 488-MC74ACT14DR2G-QTR-ND - Tape & Reel (TR) 488-MC74ACT14DR2G-QCT-ND - Cut Tape (CT) 488-MC74ACT14DR2G-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74ACT14DR2G-Q |
Description | IC INVERTER 6CH 1-INP 14SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-SOIC |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.1V ~ 0.36V | |
Input Logic Level - High | 4.4V ~ 4.86V | |
Max Propagation Delay @ V, Max CL | 10ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,18600 € | 1,86 € |
| 25 | 0,16520 € | 4,13 € |
| 100 | 0,14230 € | 14,23 € |
| 250 | 0,13124 € | 32,81 € |
| 500 | 0,12464 € | 62,32 € |
| 1 000 | 0,11917 € | 119,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,11340 € | 283,50 € |
| 5 000 | 0,10992 € | 549,60 € |
| 7 500 | 0,10818 € | 811,35 € |
| 12 500 | 0,10625 € | 1 328,12 € |
| 17 500 | 0,10512 € | 1 839,60 € |
| 25 000 | 0,10404 € | 2 601,00 € |
| 62 500 | 0,10170 € | 6 356,25 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32400 € |

