NLVHC4851ADTR2G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 4 610
Unit Price: 0,47000 €
Datasheet

Similar


STMicroelectronics
In Stock: 2 186
Unit Price: 0,71000 €
Datasheet

Similar


Texas Instruments
In Stock: 8 633
Unit Price: 0,98000 €
Datasheet

Similar


Texas Instruments
In Stock: 19 900
Unit Price: 0,50000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,20479 €
Datasheet

Similar


Texas Instruments
In Stock: 17
Unit Price: 0,64000 €
Datasheet

Similar


Texas Instruments
In Stock: 982
Unit Price: 0,38000 €
Datasheet
1 Circuit IC Switch 8:1 400Ohm 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLVHC4851ADTR2G

DigiKey Part Number
NLVHC4851ADTR2GOSTR-ND - Tape & Reel (TR)
NLVHC4851ADTR2GOSCT-ND - Cut Tape (CT)
NLVHC4851ADTR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NLVHC4851ADTR2G
Description
IC MUX 8:1 400OHM 16TSSOP
Customer Reference
Detailed Description
1 Circuit IC Switch 8:1 400Ohm 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Switch Circuit
-
Multiplexer/Demultiplexer Circuit
8:1
Number of Circuits
1
On-State Resistance (Max)
400Ohm
Channel-to-Channel Matching (ΔRon)
-
Voltage - Supply, Single (V+)
2V ~ 6V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
-
-3db Bandwidth
-
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
40pF
Current - Leakage (IS(off)) (Max)
100nA
Crosstalk
-
Operating Temperature
-55°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes