Buffer, Non-Inverting 1 Element 1 Bit per Element Open Drain Output 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLV74VHC1G07DTT1G

DigiKey Part Number
NLV74VHC1G07DTT1G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NLV74VHC1G07DTT1G
Description
IC BUFF 2V/5.5V 16-TSSOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element Open Drain Output 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
NLV74VHC1G07DTT1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
-, 8mA
Manufacturer
onsemi
Voltage - Supply
2V ~ 5.5V
Series
Operating Temperature
-55°C ~ 125°C (TA)
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Obsolete
Qualification
AEC-Q100
Logic Type
Buffer, Non-Inverting
Mounting Type
Surface Mount
Number of Elements
1
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Number of Bits per Element
1
Supplier Device Package
16-TSSOP
Output Type
Open Drain
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.