


NLV74HC4316ADR2G | |
|---|---|
DigiKey Part Number | 488-NLV74HC4316ADR2GTR-ND - Tape & Reel (TR) 488-NLV74HC4316ADR2GCT-ND - Cut Tape (CT) 488-NLV74HC4316ADR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLV74HC4316ADR2G |
Description | IC MUX QUAD 1:1 90OHM 16SOIC |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 90Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NLV74HC4316ADR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 90Ohm | |
Voltage - Supply, Single (V+) | 2V ~ 6V | |
Voltage - Supply, Dual (V±) | ±2V ~ 6V | |
-3db Bandwidth | 160MHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,60000 € |

