
NLV74ACT138DR2G | |
|---|---|
DigiKey Part Number | 488-NLV74ACT138DR2GTR-ND - Tape & Reel (TR) 488-NLV74ACT138DR2GCT-ND - Cut Tape (CT) 488-NLV74ACT138DR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLV74ACT138DR2G |
Description | IC DECODER/DEMUX 1 X 1:8 16-SOIC |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 1:8 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 1:8 | |
Independent Circuits | 1 | |
Current - Output High, Low | 24mA, 24mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,54100 € | 5,41 € |
| 25 | 0,48760 € | 12,19 € |
| 100 | 0,42880 € | 42,88 € |
| 250 | 0,40052 € | 100,13 € |
| 500 | 0,38352 € | 191,76 € |
| 1 000 | 0,36953 € | 369,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,35333 € | 883,32 € |
| 5 000 | 0,32672 € | 1 633,60 € |
| 7 500 | 0,31321 € | 2 349,07 € |
| 12 500 | 0,31197 € | 3 899,63 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,91200 € |







