


NLV14569BDWR2G | |
|---|---|
DigiKey Part Number | NLV14569BDWR2G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NLV14569BDWR2G |
Description | IC DIVIDER BY N DL 4BIT 16SOIC |
Customer Reference | |
Detailed Description | Counter IC Divide-by-N 2 Element 4 Bit Positive Edge 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NLV14569BDWR2G Models |
Category | Trigger Type Positive Edge |
Manufacturer onsemi | Voltage - Supply 3 V ~ 18 V |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Not For New Designs | Qualification AEC-Q100 |
Logic Type Divide-by-N | Mounting Type Surface Mount |
Number of Elements 2 | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Number of Bits per Element 4 | Supplier Device Package 16-SOIC |
Reset Asynchronous | Base Product Number |
Count Rate 13 MHz |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,46673 € | 466,73 € |
| Unit Price without VAT: | 0,46673 € |
|---|---|
| Unit Price with VAT: | 0,56008 € |

