


NLV14040BDG | |
---|---|
DigiKey Part Number | NLV14040BDG-ND |
Manufacturer | |
Manufacturer Product Number | NLV14040BDG |
Description | IC BINARY COUNTER 12-BIT 16SOIC |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 12 Bit Negative Edge 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NLV14040BDG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | Binary Counter | |
Direction | Up | |
Number of Elements | 1 | |
Number of Bits per Element | 12 | |
Reset | Asynchronous | |
Timing | - | |
Count Rate | 10 MHz | |
Trigger Type | Negative Edge | |
Voltage - Supply | 3 V ~ 18 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |