Parametric Equivalent
Parametric Equivalent

NLV14025BDR2G | |
|---|---|
DigiKey Part Number | 488-NLV14025BDR2GTR-ND - Tape & Reel (TR) 488-NLV14025BDR2GCT-ND - Cut Tape (CT) 488-NLV14025BDR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLV14025BDR2G |
Description | IC GATE NOR 3CH 3-INP 14SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 3 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NLV14025BDR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 3 | |
Number of Inputs | 3 | |
Features | - | |
Voltage - Supply | 3V ~ 18V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 8.8mA, 8.8mA | |
Input Logic Level - Low | 1.5V ~ 4V | |
Input Logic Level - High | 3.5V ~ 11V | |
Max Propagation Delay @ V, Max CL | 100ns @ 15V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,17220 € | 430,50 € |
| 5 000 | 0,16729 € | 836,45 € |
| 7 500 | 0,16483 € | 1 236,23 € |
| 12 500 | 0,16211 € | 2 026,38 € |
| 17 500 | 0,16051 € | 2 808,93 € |
| 25 000 | 0,15898 € | 3 974,50 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,99600 € |


