
TRS3243IDWR | |
|---|---|
DigiKey Part Number | TRS3243IDWR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TRS3243IDWR |
Description | IC TRANSCEIVER FULL 3/5 28SOIC |
Customer Reference | |
Detailed Description | 3/5 Transceiver Full RS232 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TRS3243IDWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 3/5 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 28-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,80818 € | 808,18 € |
| 2 000 | 0,78625 € | 1 572,50 € |
| 3 000 | 0,77527 € | 2 325,81 € |
| 5 000 | 0,76310 € | 3 815,50 € |
| 7 000 | 0,75599 € | 5 291,93 € |
| 10 000 | 0,74915 € | 7 491,50 € |
| Unit Price without VAT: | 0,80818 € |
|---|---|
| Unit Price with VAT: | 0,96982 € |

