NLAST4051DR2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 1 950
Unit Price: 0,29000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,21854 €
Datasheet

Similar


Texas Instruments
In Stock: 25 039
Unit Price: 0,46000 €
Datasheet

Similar


Texas Instruments
In Stock: 6 002
Unit Price: 0,52000 €
Datasheet

Similar


Texas Instruments
In Stock: 3 484
Unit Price: 0,54000 €
Datasheet

Similar


Texas Instruments
In Stock: 4
Unit Price: 0,94000 €
Datasheet

Similar


Texas Instruments
In Stock: 2 503
Unit Price: 0,64000 €
Datasheet

Similar


Texas Instruments
In Stock: 1 857
Unit Price: 0,52000 €
Datasheet

Similar


Texas Instruments
In Stock: 37 379
Unit Price: 0,52000 €
Datasheet

Similar


Texas Instruments
In Stock: 21
Unit Price: 1,05000 €
Datasheet

Similar


Texas Instruments
In Stock: 7 364
Unit Price: 0,46000 €
Datasheet

Similar


Texas Instruments
In Stock: 1 687
Unit Price: 1,05000 €
Datasheet

Similar


Texas Instruments
In Stock: 1 352
Unit Price: 0,59000 €
Datasheet

Similar


Texas Instruments
In Stock: 12 343
Unit Price: 0,61000 €
Datasheet
1 Circuit IC Switch 8:1 26Ohm 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 Circuit IC Switch 8:1 26Ohm 16-SOIC
16 SOIC Pin View

NLAST4051DR2

DigiKey Part Number
NLAST4051DR2OSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NLAST4051DR2
Description
IC MUX 8:1 26OHM 16SOIC
Customer Reference
Detailed Description
1 Circuit IC Switch 8:1 26Ohm 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
NLAST4051DR2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Switch Circuit
-
Multiplexer/Demultiplexer Circuit
8:1
Number of Circuits
1
On-State Resistance (Max)
26Ohm
Channel-to-Channel Matching (ΔRon)
10Ohm
Voltage - Supply, Single (V+)
3V ~ 5V
Voltage - Supply, Dual (V±)
±3V
Switch Time (Ton, Toff) (Max)
23ns, 23ns
-3db Bandwidth
95MHz
Charge Injection
12pC
Channel Capacitance (CS(off), CD(off))
10pF, 10pF
Current - Leakage (IS(off)) (Max)
100pA
Crosstalk
-
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 27 072 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

27 072In Stock
Ships from Rochester Electronics, LLC