NLAS325US is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 940
Unit Price: 0,77000 €
2 Circuit IC Switch 1:1 25Ohm US8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLAS325US

DigiKey Part Number
NLAS325USOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NLAS325US
Description
IC SWITCH SPST-NO/NCX2 25OHM US8
Customer Reference
Detailed Description
2 Circuit IC Switch 1:1 25Ohm US8
EDA/CAD Models
NLAS325US Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Switch Circuit
SPST - NO/NC
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
2
On-State Resistance (Max)
25Ohm
Channel-to-Channel Matching (ΔRon)
-
Voltage - Supply, Single (V+)
2V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
14ns, 5ns
-3db Bandwidth
175MHz
Charge Injection
3pC
Channel Capacitance (CS(off), CD(off))
10pF, 10pF
Current - Leakage (IS(off)) (Max)
200nA
Crosstalk
-90dB @ 100kHz
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-VFSOP (0.091", 2.30mm Width)
Supplier Device Package
US8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes